ADAM TECHMPH2-06-UAConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 6 POS 1mm Solder ST Top Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 6 | |
| 2 | |
| Solder | |
| 1 | |
| Straight | |
| 1 | |
| 1 | |
| 250VAC | |
| 5000 | |
| 15 | |
| -40 | |
| 105 | |
| 3 | |
| 3.1 | |
| 3.4 | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

