knitter-switchMPG206RSwitch Push Button
Switch Push Button Mom ON DPDT Round Button 6A 250VAC 30VDC Momentary Panel Mount Solder Lug
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Momentary | |
| DPDT | |
| Round Button | |
| Mom ON | |
| Threaded | |
| 6@125VAC 6VDC | |
| 1500VAC | |
| 1000 | |
| 20 | |
| 30000 | |
| 7 | |
| 2 | |
| 4.8 | |
| Panel Mount | |
| Solder Lug | |
| 6 | |
| 4 | |
| 4.3 | |
| Stainless Steel | |
| Straight | |
| -45 | |
| 140 | |
| 15/32-32 | |
| 13 | |
| 12 | |
| 13 | |
| 12 | |
| 13 | |
| 13 | |
| 35 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

