Reduced Price
TE ConnectivityMPG106DSwitch Push Button
Switch Push Button ON OFF SPDT Round Plunger 6A 250VAC Wire Lug Panel Mount Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.9035 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| SPDT | |
| Round Plunger | |
| ON OFF | |
| Threaded | |
| 6@125VAC | |
| 1500Vrms | |
| 1000 | |
| 10 | |
| 50000 | |
| Black | |
| 8 | |
| Panel Mount | |
| Wire Lug | |
| 3 | |
| Terminals | |
| Molded-In | |
| Straight | |
| -20 | |
| 80 | |
| Bulk | |
| 15/32-32 | |
| 13 | |
| 35.67 |
Quickly reset and disrupt processes by mechanically pressing this MPG106D push button switch from TE Connectivity. This device has a maximum current rating of 6 A @ 125VAC. It has a SPDT configuration. This push switch has a minimum operating temperature of -20 °C and a maximum of 80 °C. The MPG106D push switch has a wire lug termination style. The maximum AC voltage rating is 250 VAC. This product is 35.67 mm tall.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

