| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 400 |
| Single | |
| 400 | |
| 1 | |
| 40 | |
| 1.1 | |
| 5 | |
| 600(Typ) | |
| -55 | |
| 150 | |
| Ammo | |
| Commercial | |
| Diameter | 2.54(Max) mm |
| Mounting | Through Hole |
| Package Length | 3.18(Max) mm |
| PCB changed | 2 |
| Supplier Package | Case MPG06 |
| 2 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

