Microchip TechnologyMPFS460TS-FCG1152IField Programmable Gate Arrays - FPGAs
FPGA PolarFireFamily 461000Cells 1152-Pin FCBGA Tray
| Compliant | |
| 5A992.c | |
| Active | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| PolarFire | |
| 136 | |
| 4 | |
| 461000 | |
| 1420 (18x18) | |
| SRAM | |
| 3160 | |
| 1460 | |
| 2 | |
| 20 | |
| 461000 | |
| 24 | |
| 8 | |
| 1420 | |
| Yes | |
| Yes | |
| No | |
| Yes | |
| STD | |
| 1.2|1.5|1.8|2.5|3.3 | |
| -40 | |
| 100 | |
| Industrial | |
| Tray | |
| PolarFire | |
| Mounting | Surface Mount |
| Package Height | 2.3 |
| Package Width | 35 |
| Package Length | 35 |
| PCB changed | 1152 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| 1152 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
