Microchip TechnologyMPFS250T-FCVG784EField Programmable Gate Arrays - FPGAs
FPGA PolarFireFamily 254000Cells 1V/1.05V 784-Pin BGA Tray
| Compliant | |
| 5A002.a.1. | |
| Active | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| PolarFire | |
| 136 | |
| 4 | |
| 1|1.05 | |
| 254000 | |
| 784 (18x18) | |
| SRAM | |
| 17600 | |
| 812 | |
| 4 | |
| 254000 | |
| 24 | |
| 8 | |
| 784 | |
| Yes | |
| Yes | |
| No | |
| Yes | |
| STD | |
| 0.97|1.02 | |
| 1.03|1.08 | |
| 1.2|1.5|1.8|2.5|3.3 | |
| 0 | |
| 100 | |
| Extended | |
| PolarFire | |
| Mounting | Surface Mount |
| Package Width | 23 |
| Package Length | 23 |
| PCB changed | 784 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 784 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
