NXP SemiconductorsMPF7100BVMA0ESPMIC Solutions
Power Management IC 2.5V to 5.5V 48-Pin HVQFN EP Tray Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Power Management IC | |
| 2500(Typ) | |
| 2.5 to 5.5 | |
| 2.5 | |
| 5.5 | |
| -40 | |
| 125 | |
| Automotive|Industrial | |
| Tray | |
| 150 | |
| -40 | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | HVQFN EP |
| 48 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

