NXP SemiconductorsMPF7100BMMA0ESPMIC Solutions
Power Management IC 2.5V to 5.5V 48-Pin HVQFN EP Tray Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Power Management IC | |
| 2500(Typ) | |
| 2.5 to 5.5 | |
| 2.5 | |
| 5.5 | |
| -40 | |
| 125 | |
| Automotive | |
| Tray | |
| 150 | |
| -40 | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | HVQFN EP |
| 48 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

