NXP SemiconductorsMPF5301AMMA0ESR2PMIC Solutions
Power Management IC 2.7V to 5.5V Automotive 24-Pin HWQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Power Management IC | |
| 2000 to 3000 | |
| 2.7 to 5.5 | |
| 2.7 | |
| 5.5 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.7(Max) |
| Package Width | 3.5 |
| Package Length | 4.5 |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | HWQFN EP |
| 24 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

