Microchip TechnologyMPF500T-FCG784IPPField Programmable Gate Arrays - FPGAs
FPGA PolarFireFamily 481000Cells 784-Pin FCBGA
| Compliant | |
| 5A002.a.1. | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| PolarFire | |
| 388 | |
| 481000 | |
| 1480 (18x18) | |
| SRAM | |
| 33370 | |
| 24 | |
| 481000 | |
| 8 | |
| 1480 | |
| Yes | |
| Yes | |
| Yes | |
| 1.2|1.5|1.8|2.5|3.3 | |
| -40 | |
| 100 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 2.7 |
| Package Width | 29 |
| Package Length | 29 |
| PCB changed | 784 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| 784 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
