Microchip TechnologyMPF300T-FCG1152EField Programmable Gate Arrays - FPGAs
FPGA PolarFireFamily 300000Cells 1152-Pin FCBGA Tray
| Compliant | |
| 5A002.a.1. | |
| Active | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| PolarFire | |
| 28nm | |
| 512 | |
| 300000 | |
| 924 (18x18) | |
| SRAM | |
| 20600 | |
| 952 | |
| 16 | |
| 300000 | |
| 8 | |
| 16 | |
| 924 | |
| 2 | |
| Yes | |
| Yes | |
| No | |
| Yes | |
| 1 | |
| 1.2|1.5|1.8|2.5|3.3 | |
| 0 | |
| 100 | |
| Extended | |
| PolarFire | |
| Mounting | Surface Mount |
| Package Height | 2.7 |
| Package Width | 35 |
| Package Length | 35 |
| PCB changed | 1152 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| 1152 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

