10-25% Off
Microchip TechnologyMPF300T-1FCG484EField Programmable Gate Arrays - FPGAs
FPGA PolarFireFamily 300000Cells 484-Pin FBGA Tray
| Compliant | |
| 5A002.a.1. | |
| Active | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| PolarFire | |
| 28nm | |
| 244 | |
| 300000 | |
| 924 (18x18) | |
| SRAM | |
| 20600 | |
| 952 | |
| 16 | |
| 300000 | |
| 8 | |
| 16 | |
| 924 | |
| 2 | |
| Yes | |
| Yes | |
| No | |
| Yes | |
| 1 | |
| 1.2|1.5|1.8|2.5|3.3 | |
| 0 | |
| 100 | |
| Extended | |
| PolarFire | |
| Mounting | Surface Mount |
| Package Height | 2.87(Max) - 0.54 mm |
| Package Width | 23 mm |
| Package Length | 23 mm |
| PCB changed | 484 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 484 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

