Microchip TechnologyMPF200T-FCSG536IField Programmable Gate Arrays - FPGAs
FPGA PolarFireFamily 192000Cells 536-Pin FCBGA Tray
| Compliant | |
| 5A002.a.1. | |
| Active | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| PolarFire | |
| 300 | |
| 192000 | |
| 588 (18x18) | |
| SRAM | |
| 13619.2 | |
| 8 | |
| 192000 | |
| 8 | |
| Yes | |
| Yes | |
| No | |
| Yes | |
| 1.2|1.5|1.8|2.5|3.3 | |
| -40 | |
| 100 | |
| Industrial | |
| PolarFire | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) -0.24 |
| Package Width | 16 |
| Package Length | 16 |
| PCB changed | 536 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| 536 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

