| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | EA |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Circular |
| Gender | RCP |
| Mounting | Through Hole |
| Body Orientation | Right Angle |
| Number of Ports | 1 |
| Number of Contacts | 12 |
| Number of Terminals | 12 |
| Contact Gender | SKT |
| Termination Method | Solder |
| Wire Size (AWG) | 20 |
| Less Contact | Yes |
| Contact Material | Bronze |
| Contact Plating | Gold Over Copper |
| Shell Material | Zinc Die Cast |
| Maximum Current Rating (A) | 3 |
| Maximum Voltage Rating | 50V |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 80 |
| IP Rating | IP5X |
| Insulation Resistance (MOhm) | 500 |
| Maximum Contact Resistance (mOhm) | 8 |
| Mating Style | Push-Pull |
| Product Depth (mm) | 26 |