Microchip TechnologyMPF100TLS-FCVG484IField Programmable Gate Arrays - FPGAs
FPGA PolarFireFamily 109000Cells 484-Pin FBGA Tray
| Compliant | |
| 5A992.c | |
| Active | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| PolarFire | |
| 284 | |
| 109000 | |
| 336 (18x18) | |
| SRAM | |
| 7782.4 | |
| 8 | |
| 109000 | |
| 8 | |
| Yes | |
| Yes | |
| No | |
| Yes | |
| 1.2|1.5|1.8|2.5|3.3 | |
| -40 | |
| 100 | |
| Industrial | |
| PolarFire | |
| Mounting | Surface Mount |
| Package Height | 2.6 |
| Package Width | 19 |
| Package Length | 19 |
| PCB changed | 484 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 484 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

