Microchip TechnologyMPF100T-FCSG325IField Programmable Gate Arrays - FPGAs
FPGA PolarFireFamily 109000Cells 325-Pin FCBGA Tray
| Compliant | |
| 5A002.a.1. | |
| Active | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| PolarFire | |
| 325 | |
| 109000 | |
| 336 (18x18) | |
| SRAM | |
| 7782.4 | |
| 8 | |
| 109000 | |
| 8 | |
| Yes | |
| Yes | |
| No | |
| Yes | |
| 1.2|1.5|1.8|2.5|3.3 | |
| -40 | |
| 100 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) - 0.24 mm |
| Package Width | 11 mm |
| Package Length | 11 mm |
| PCB changed | 325 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| 325 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

