Microchip TechnologyMPF100T-1FCSG325T2Field Programmable Gate Arrays - FPGAs
FPGA PolarFireFamily 109000Cells 325-Pin FCBGA Tray Automotive AEC-Q100
| Compliant | |
| 3A991.a.2 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| PolarFire | |
| 325 | |
| 109000 | |
| 336 (18x18) | |
| SRAM | |
| 7782.4 | |
| 8 | |
| 109000 | |
| 8 | |
| Yes | |
| Yes | |
| 1 | |
| 1.2|1.5|1.8|2.5|3.3 | |
| -40 | |
| 125 | |
| Automotive | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) - 0.24 mm |
| Package Width | 11 mm |
| Package Length | 11 mm |
| PCB changed | 325 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| 325 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
