Microchip TechnologyMPF050T-1FCVG484EField Programmable Gate Arrays - FPGAs
FPGA PolarFireFamily 48000Cells 1V/1.05V 484-Pin BGA Tray
| Compliant | |
| 3A991.a.2 | |
| Active | |
| Automotive | No |
| PPAP | No |
| PolarFire | |
| 176 | |
| 1|1.05 | |
| 48000 | |
| 150 (18x18) | |
| SRAM | |
| 3686.4 | |
| 4 | |
| 48000 | |
| 8 | |
| 2 | |
| Yes | |
| Yes | |
| 1 | |
| 0.97|1.02 | |
| 1.03|1.08 | |
| 1.2|1.5|1.8|2.5|3.3 | |
| 0 | |
| 100 | |
| Extended | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 3.32 |
| Package Width | 19 |
| Package Length | 19 |
| PCB changed | 484 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 484 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
