NXP SemiconductorsMPC8548EVJAUJDMicroprocessors - MPUs
MPU PowerQUICC III RISC 32bit 1.333GHz 1.8V/2.5V/3.3V 783-Pin FCBGA Tray
| Compliant | |
| 5A002a.1. | |
| Obsolete | |
| 8542.31.00.50 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| PowerQUICC III | |
| RISC | |
| e500 | |
| e500 | |
| 1 | |
| 32 | |
| 32KB | |
| 512KB/SRAM | |
| 1333 | |
| Ethernet/I2C/UART | |
| 2 | |
| 0 | |
| 32KB | |
| 0 | |
| No | |
| 0 | |
| 2 | |
| 0 | |
| 0 | |
| 4 | |
| MII/RGMII/RMII | |
| 10Mbps/100Mbps/1000Mbps | |
| 1.045 | |
| 1.1 | |
| 1.155 | |
| 1.8|2.5|3.3 | |
| 12800 | |
| 0 | |
| 105 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 2.67 mm |
| Package Width | 29 mm |
| Package Length | 29 mm |
| PCB changed | 783 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| 783 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

