NXP SemiconductorsMPC8544VJARJAMicroprocessors - MPUs
MPU PowerQUICC III MPC85xx Processor RISC 32bit 1.067GHz 1.8V/2.5V/3.3V 783-Pin FCBGA Tray
| Compliant | |
| 3A991a.2. | |
| Obsolete | |
| 8542.31.00.50 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| PowerQUICC III MPC85xx Processor | |
| RISC | |
| e500 | |
| e500 | |
| 1 | |
| 32 | |
| 32KB | |
| 1067 | |
| Ethernet/I2C/UART | |
| 2 | |
| 0 | |
| 32KB | |
| 0 | |
| No | |
| 0 | |
| 2 | |
| 0 | |
| 0 | |
| 2 | |
| GMII/MII/RGMII/RMII | |
| 10Mbps/100Mbps/1000Mbps | |
| 0.95 | |
| 1 | |
| 1.05 | |
| 3.3|1.8|2.5 | |
| 7700 | |
| 0 | |
| 105 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 2.2(Max) mm |
| Package Width | 29 mm |
| Package Length | 29 mm |
| PCB changed | 783 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| 783 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

