NXP SemiconductorsMPC852TVR50AMicroprocessors - MPUs
MPU PowerQUICC MPC8xx Processor RISC 32bit 50MHz 3.3V 256-Pin BGA Tray
| Compliant | |
| 3A991a.2. | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| PowerQUICC MPC8xx Processor | |
| RISC | |
| MPC8xx | |
| 1 | |
| 32 | |
| 4KB | |
| 50 | |
| Ethernet/SPI/UART | |
| 1 | |
| 0 | |
| 4KB | |
| 0 | |
| No | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 3.135|1.7 | |
| 1.8|3.3 | |
| 1.9|3.465 | |
| 3.3 | |
| 140 | |
| 0 | |
| 95 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.84(Max) mm |
| Package Width | 23 mm |
| Package Length | 23 mm |
| PCB changed | 256 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 256 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

