NXP SemiconductorsMPC8377EVRALGAMicroprocessors - MPUs
MPU PowerQUICC II Pro MPC83xx Processor RISC 32bit 667MHz 1.8V/2.5V/3.3V 689-Pin TEBGA II Tray
| Compliant | |
| 5A002a.1. | |
| Obsolete | |
| 8542.31.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| PowerQUICC II Pro MPC83xx Processor | |
| RISC | |
| e300 | |
| 1 | |
| 32 | |
| 32KB | |
| 667 | |
| Ethernet/I2C/SPI/UART/USB | |
| 2 | |
| 0 | |
| 32KB | |
| 1 | |
| No | |
| 1 | |
| 2 | |
| 0 | |
| 0 | |
| MMC/SD/SDIO | |
| 2 | |
| MII/RGMII/RMII | |
| 10Mbps/100Mbps/1000Mbps | |
| 0.95 | |
| 1 | |
| 1.05 | |
| 1.8|2.5|3.3 | |
| 0 | |
| 125 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.73 |
| Package Width | 31 |
| Package Length | 31 |
| PCB changed | 689 |
| Standard Package Name | BGA |
| Supplier Package | TEBGA II |
| 689 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

