NXP SemiconductorsMPC8347VRAGDBMicroprocessors - MPUs
MPU PowerQUICC II Pro MPC83xx Processor RISC 32bit 400MHz 1.8V/2.5V/3.3V 620-Pin TEBGA Tray
| Compliant | |
| 3A991a.2. | |
| NRND | |
| 8542.31.00.50 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| PowerQUICC II Pro MPC83xx Processor | |
| RISC | |
| e300 | |
| 1 | |
| 32 | |
| 32KB | |
| 400 | |
| Ethernet/I2C/SPI/UART/USB | |
| 2 | |
| 0 | |
| 32KB | |
| 1 | |
| No | |
| 1 | |
| 2 | |
| 0 | |
| 0 | |
| 2 | |
| 1.14 | |
| 1.2 | |
| 1.26 | |
| 1.8|2.5|3.3 | |
| 0 | |
| 105 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.86(Max) |
| Package Width | 29 |
| Package Length | 29 |
| PCB changed | 620 |
| Standard Package Name | BGA |
| Supplier Package | TEBGA |
| 620 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

