NXP SemiconductorsMPC8347EVVALFBMicroprocessors - MPUs
MPU PowerQUICC II Pro MPC83xx Processor RISC 32bit 667MHz 1.8V/2.5V/3.3V 672-Pin TBGA Tray
| Compliant | |
| 5A002a.1. | |
| Obsolete | |
| 8542.31.00.50 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| PowerQUICC II Pro MPC83xx Processor | |
| RISC | |
| e300 | |
| 1 | |
| 32 | |
| 32KB | |
| 667 | |
| Ethernet/I2C/SPI/UART/USB | |
| 2 | |
| 0 | |
| 32KB | |
| 1 | |
| No | |
| 1 | |
| 2 | |
| 0 | |
| 0 | |
| 2 | |
| 1.24 | |
| 1.3 | |
| 1.36 | |
| 1.8|2.5|3.3 | |
| 0 | |
| 105 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 35 mm |
| Package Length | 35 mm |
| PCB changed | 672 |
| Standard Package Name | BGA |
| Supplier Package | TBGA |
| 672 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

