NXP SemiconductorsMPC8309VMAFDCAMicroprocessors - MPUs
MPU PowerQUICC II Pro MPC83xx Processor RISC 32bit 333MHz 1.8V/3.3V 489-Pin MAP-BGA Tray
| Compliant | |
| 3A991a.2. | |
| Obsolete | |
| 8542.31.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| PowerQUICC II Pro MPC83xx Processor | |
| RISC | |
| e300 | |
| 1 | |
| 32 | |
| 16KB | |
| 64KB/RAM | |
| 333 | |
| CAN/I2C/SPI/UART/USB | |
| 4 | |
| 0 | |
| 16KB | |
| 1 | |
| No | |
| 1 | |
| 1 | |
| 0 | |
| 4 | |
| SD/SDIO/MMC | |
| 0 | |
| 10Mbps/100Mbps | |
| 0.95 | |
| 1 | |
| 1.05 | |
| 1.8|3.3 | |
| 938 | |
| 0 | |
| 105 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.27(Max) mm |
| Package Width | 19 mm |
| Package Length | 19 mm |
| PCB changed | 489 |
| Standard Package Name | BGA |
| Supplier Package | MAP-BGA |
| 489 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
