NXP SemiconductorsMPC8308CVMAGDMicroprocessors - MPUs
MPU PowerQUICC II Pro RISC 32bit 400MHz 1V/1.8V/2.5V/3.3V 473-Pin MAP-BGA Tray
| Compliant | |
| 3A991a.2. | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| PowerQUICC II Pro | |
| RISC | |
| e300 | |
| e300 | |
| 1 | |
| 32 | |
| 16KB | |
| 400 | |
| Ethernet/I2C/SPI/UART/USB | |
| 2 | |
| 0 | |
| 16KB | |
| 1 | |
| No | |
| 1 | |
| 2 | |
| 0 | |
| 0 | |
| 1 | |
| MII/RGMII | |
| 10Mbps/100Mbps/1000Mbps | |
| 0.95 | |
| 1 | |
| 1.05 | |
| 1|1.8|2.5|3.3 | |
| 1000 | |
| -40 | |
| 105 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.12 |
| Package Width | 19 |
| Package Length | 19 |
| PCB changed | 473 |
| Standard Package Name | BGA |
| Supplier Package | MAP-BGA |
| 473 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

