NXP SemiconductorsMPC8247VRMIBAMicroprocessors - MPUs
MPU PowerQUICC II MPC82xx Processor RISC 32bit 266MHz 3.3V 516-Pin TEBGA Tray
| Compliant | |
| 3A991a.2. | |
| NRND | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| PowerQUICC II MPC82xx Processor | |
| RISC | |
| PowerPC | |
| 1 | |
| 32 | |
| 16KB | |
| 266 | |
| Ethernet/I2C/SPI/UART/USB | |
| 1 | |
| 0 | |
| 16KB | |
| 1 | |
| No | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 2 | |
| 1.425 | |
| 1.5 | |
| 1.575 | |
| 3.3 | |
| 0 | |
| 105 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.95(Max) |
| Package Width | 27 |
| Package Length | 27 |
| PCB changed | 516 |
| Standard Package Name | BGA |
| Supplier Package | TEBGA |
| 516 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

