NXP SemiconductorsMPC566CZP56Microcontrollers - MCUs
MCU 32-bit PowerPC RISC 1MB Flash 2.6V/5V 388-Pin BGA Tray Automotive AEC-Q100
| Not Compliant | |
| 3A991a.2. | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| MPC56xx | |
| RISC | |
| PowerPC | |
| e200 | |
| 56 | |
| 56 | |
| 32 | |
| Flash | |
| 1MB | |
| 36KB | |
| Yes | |
| CAN/SCI/SPI | |
| 56 | |
| 1 | |
| 2 | |
| 40/40 | |
| 10/10 | |
| 0 | |
| 0 | |
| 0 | |
| 2 | |
| 0 | |
| 0 | |
| 3 | |
| 0 | |
| CAN Controller | |
| 2.5|4.75 | |
| 2.6|5 | |
| 2.7|5.25 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.95(Max) mm |
| Package Width | 27 mm |
| Package Length | 27 mm |
| PCB changed | 388 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 388 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

