Reduced Price
NXP SemiconductorsMPC555LFAZP40Microcontrollers - MCUs
MCU 32-bit PowerPC RISC 448KB Flash 3.3V/5V 272-Pin PBGA Tray
| Not Compliant | |
| 3A991a.2. | |
| Obsolete | |
| 8542.31.00.25 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| MPC5xx | |
| RISC | |
| PowerPC | |
| e200 | |
| 40 | |
| 40 | |
| 32 | |
| Flash | |
| 448KB | |
| 26KB | |
| Yes | |
| CAN/SPI/UART | |
| 101 | |
| 2 | |
| 50 | |
| 1 | |
| 2 | |
| 16/16 | |
| 10/10 | |
| 0 | |
| 1 | |
| 0 | |
| 4 | |
| 0 | |
| 0 | |
| 2 | |
| 0 | |
| 1 | |
| No | |
| No | |
| CAN Controller | |
| 2.6 | |
| 3.3|5 | |
| 3.6|5.5 | |
| -55 | |
| 125 | |
| Automotive | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.95(Max) |
| Package Width | 27 |
| Package Length | 27 |
| PCB changed | 272 |
| Standard Package Name | BGA |
| Supplier Package | PBGA |
| 272 | |
| Lead Shape | Ball |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

