NXP SemiconductorsMPC5554MZP132Microcontrollers - MCUs
MCU 32-bit e200z6 RISC 2MB Flash 1.8V/2.5V/3.3V/5V Automotive 416-Pin PBGA Tray
| Not Compliant | |
| 3A991a.2. | |
| NRND | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| MPC55xx | |
| RISC | |
| e200z6 | |
| e200 | |
| 132 | |
| 132 | |
| 32 | |
| Flash | |
| 2MB | |
| 64KB | |
| Yes | |
| CAN/SCI/SPI | |
| 256 | |
| 1 | |
| 1 | |
| 1 | |
| 40 | |
| 12 | |
| 0 | |
| 0 | |
| 0 | |
| 4 | |
| 0 | |
| 0 | |
| 3 | |
| 0 | |
| CAN Controller | |
| 1.35|1.62|4.5 | |
| 1.8|2.5|3.3|5 | |
| 1.65|5.25 | |
| -40 | |
| 125 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.95(Max) mm |
| Package Width | 27 mm |
| Package Length | 27 mm |
| PCB changed | 416 |
| Standard Package Name | BGA |
| Supplier Package | PBGA |
| 416 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

