NXP SemiconductorsMPC5125YVN400RMicrocontrollers - MCUs
MCU 32-bit e300 RISC 1.4V/1.8V/2.5V/3.3V 324-Pin PBGA T/R
| Compliant | |
| 3A991a.2. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| MPC51xx | |
| RISC | |
| e300 | |
| e300 | |
| 400 | |
| 400 | |
| 32 | |
| 32KB | |
| No | |
| CAN/Ethernet/I2C/USB | |
| 64 | |
| 16 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 3 | |
| 0 | |
| 4 | |
| 1 | |
| No | |
| Yes | |
| CAN Controller | |
| 1.33|1.7|2.3|3 | |
| 1.4|1.8|2.5|3.3 | |
| 1.47|1.9|2.7|3.6 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.95(Max) |
| Package Width | 23 |
| Package Length | 23 |
| PCB changed | 324 |
| Supplier Package | PBGA |
| 324 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

