| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Multiplexer | |
| Dual 4:1 | |
| 4:1 | |
| 2 | |
| 8 | |
| 2 | |
| Yes | |
| 200(Typ)@±15V | |
| 250(Typ)@±15V | |
| Single | |
| Single | |
| 44 | |
| ±5 | |
| ±9|±12|±15|±18 | |
| -25|22 | |
| 0.7@15V/-0.005@-15V@-40C to 85C | |
| 1.5@15V/-0.02@-15V@-40C to 85C | |
| 20 | |
| 1500@±15V | |
| >=1000 | |
| Single|Dual | |
| 1280 | |
| -40 | |
| 85 | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 6.35 |
| Package Length | 19.31 |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 16 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

