| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Type | Analog Multiplexer |
| Configuration | Single 8:1 |
| Multiplexer Architecture | 8:1 |
| Number of Channels per Chip | 1 |
| Number of Inputs per Chip | 8 |
| Number of Outputs per Chip | 1 |
| Chip Enable Signals | Yes |
| Maximum Turn-On Time (ns) | 200(Typ)@±15V |
| Maximum Turn-Off Time (ns) | 250(Typ)@±15V |
| Input Signal Type | Single |
| Output Signal Type | Single |
| Minimum Dual Supply Voltage (V) | ±5 |
| Typical Dual Supply Voltage (V) | ±9|±12|±15|±18 |
| Maximum Dual Supply Voltage (V) | ±22 |
| Typical Supply Current (mA) | 0.7@15V/-0.005@-15V@-40C to 85C |
| Maximum Supply Current (mA) | 1.5@15V/-0.02@-15V@-40C to 85C |
| Maximum High Level Output Current (mA) | 20 |
| Maximum On Resistance (Ohm) | 1500@±15V |
| Maximum On Resistance Range (Ohm) | >=1000 |
| Power Supply Type | Dual |
| Maximum Power Dissipation (mW) | 1280 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.5 |
| Package Length | 10.3 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 16 |
| Lead Shape | Gull-wing |