KEMET CorporationMPC1250LR50CInductor Surface Mount
Large Current Choke Coil Wirewound 0.5uH 20% 100KHz Metal 35A 0.0008Ohm DCR T/R
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Large Current Choke Coil | |
| Wirewound | |
| Metal | |
| 0.5u | |
| 20% | |
| 100K | |
| 35 | |
| 40 | |
| 0.0008(Typ) | |
| 2 | |
| -20 | |
| 120 | |
| Tape and Reel | |
| 14.5 | |
| Surface Mount | |
| 12.8 | |
| 5 |
This large current choke coil MPC1250LR50C surface mount inductor from Kemet is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -20 °C to 120 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 35 A with a maximum resistance of 800u(Typ) Ohm. It has an inductance of 500n H. This device utilizes wirewound technology. This product is 14.5 mm long, 5 mm tall and 12.8 mm deep. Its test frequency is 100K Hz.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

