KEMET CorporationMPC1250LR36CInductor Surface Mount

Large Current Choke Coil Wirewound 0.36uH 20% 100KHz Metal 38A 0.00065Ohm DCR T/R

Save valuable space on a PCB with this large current choke coil MPC1250LR36C surface mount inductor from Kemet. This SMD inductor has an operating temperature range of -20 °C to 120 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This SMD inductor has a maximum DC current of 38 A with a maximum resistance of 650u(Typ) Ohm. This device utilizes wirewound technology. It has an inductance of 360n H. It has a tolerance of 20%. This product is 14.5 mm long, 5 mm tall and 12.8 mm deep. Its test frequency is 100K Hz.

1,335 parts: Ships in 2 days

    Total$625.00Price for 500

    • (500)

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 1,335 parts
      • Price: $1.25

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.