KEMET CorporationMPC1040LR88CInductor Surface Mount
Large Current Choke Coil Wirewound 0.88uH 20% 100KHz Ferrite 17A 0.0023Ohm DCR 4040 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Large Current Choke Coil | |
| Wirewound | |
| Ferrite | |
| 0.88u | |
| 20% | |
| 100K | |
| 17 | |
| 24 | |
| 0.0023(Typ) | |
| 2 | |
| 4040 | |
| -20 | |
| 120 | |
| Tape and Reel | |
| 11.5 | |
| Surface Mount | |
| 10.3 | |
| 4 |
Use this large current choke coil MPC1040LR88C surface mount inductor from Kemet to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -20 °C and a maximum of 120 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 11.5 mm long, 4 mm tall and 10.3 mm deep. It has an inductance of 880n H. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 17 A with a maximum resistance of 2.3m(Typ) Ohm. It has a tolerance of 20%. This device is made with wirewound technology.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

