KEMET CorporationMPC0740LR42CInductor Surface Mount

Large Current Choke Coil Wirewound 0.42uH 20% 100KHz Metal 22A 0.00155Ohm DCR T/R

This large current choke coil MPC0740LR42C surface mount inductor from Kemet is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -20 °C and a maximum of 120 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its test frequency is 100K Hz. This product is 8 mm long, 4 mm tall and 7 mm deep. It has an inductance of 420n H. It has a tolerance of 20%. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 22 A with a maximum resistance of 1.55m(Typ) Ohm.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.