| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | Unknown |
| PPAP | Unknown |
| Test Jack | |
| F | |
| Right Angle | |
| 2 | |
| 1 | |
| 6 | |
| Through Hole | |
| Solder | |
| -25 | |
| 60 | |
| 10.25 | |
| 5.8 |
The test jack MPB 1 RED test terminal block from SKS Kontakttechnik makes it easy to test if your connections are working properly. This SKT connector's 2 contacts that are made out of bronze and plated with tin. It has a socket type gender. This connector has a single port. It has a right angle body orientation. This device has a maximum current rating of 6 A. This test terminal block has an operating temperature range of -25 °C to 60 °C. It uses the solder termination method. This product is 5.8 mm tall. MPB 1 RED is housed in red polycarbonate.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

