Bel Power SolutionsMPB125-4350GAC to DC Power Supplies
AC/DC Power Supply Quad-OUT 3.3V/5V/12V/-12V 10A/15A/5A/0.5A 125W 19-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.60.18 | |
| Automotive | No |
| PPAP | No |
| Switching | |
| Open Frame | |
| AC/DC | |
| 4 | |
| Fixed | |
| 3.3|5|12|-12 | |
| 15|5|0.5|10 | |
| 125 | |
| 90 | |
| 264 | |
| 4242VDC | |
| 1.8(rms) | |
| 47 to 63 | |
| 85 | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| Yes | |
| 1.5%(Max)|1%(Max) | |
| No | |
| 0 | |
| 50 | |
| 300 | |
| Mounting | Screw |
| Package Height | 26.9 |
| Package Width | 76.2 |
| Package Length | 127 |
| PCB changed | 19 |
| 19 |
This MPB125-4350G AC to DC power supply from Bel Power Solutions safely converts alternating currents into direct currents that your electronic devices can make use of. It has a voltage of 3.3|5|12|-12 V and maximum output power of 125 W. This part's 4 outputs can handle a current up to 10|15|5|0.5 A. This part has a temperature range of 0 °C to 50 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

