Caddock ElectronicsMP925-5.00K-1%Resistor Fixed Single-Through Hole
Res Power Film 5K Ohm 1% 2.25/25W -20ppm/°C to 80ppm/°C Molded TO-220 RDL Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| 5K | |
| 1% | |
| 500 | |
| 2.25|25 | |
| Power Film | |
| -55 | |
| 150 | |
| -20 to 80 | |
| 25 to 150 | |
| Low Cost | |
| No | |
| No | |
| Molded | |
| Radial | |
| 2 | |
| 5.08 | |
| Not Formed | |
| Tube | |
| TO-220 | |
| Rectangular | |
| TO-220 | |
| 10.41 | |
| 3.18 | |
| 16.26 | |
| 0.76 | |
| 9.4 | |
| ±0.26 | |
| ±0.26 | |
| ±0.26 | |
| 19.56 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

