PanduitMP588-LConnector Telephone and Telecom
Conn RJ-45 PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Cat 5e Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| PL | |
| 8 | |
| 8 | |
| 1 | |
| 8 | |
| Cat 5e | |
| Crimp | |
| 1.02 | |
| Straight | |
| -10 | |
| 60 | |
| Bag | |
| Single | |
| 11.735 | |
| 22.911 | |
| 10.87 | |
| Cable Mount |
The modular characteristics of this modular plug MP588-L telephone and telecom connector from Panduit make it a common choice for Ethernet network communication. This PL connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 1.02 mm. This connector has a single port. It has a straight body orientation. It has a plug type gender. This product is 11.73 mm long, 10.87 mm tall and 22.91 mm deep. It uses the crimp termination method. MP588-L is housed in clear thermoplastic.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

