NXP SemiconductorsMP3V5004GC6UBoard Mount Pressure Sensors
Pressure Sensor 0.6V to 3V 0kPa to 3.92kPa Gage 8-Pin SMT Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Gage | |
| 0kPa to 3.92kPa | |
| 16kPa | |
| <20 | |
| ±2.5 | |
| 0.6 to 3 | |
| 2.7 | |
| 3 | |
| 3.3 | |
| 10 | |
| 0 | |
| 85 | |
| Air | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 12.96(Max) mm |
| Package Width | 10.79(Max) mm |
| Package Length | 11.38(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SMT |
| Supplier Package | SMT |
| 8 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

