| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | MP3V5004DP |
| Automotive | No |
| PPAP | No |
| Device Pressure Type | Differential |
| Operating Pressure Range | 0kPa to 3.92kPa |
| Maximum Overload Pressure | 16kPa |
| Equivalent Overload Pressure Range (psi) | <20 |
| Accuracy (%) | ±2.5 |
| Output Voltage Range (V) | 0.6 to 3 |
| Minimum Operating Supply Voltage (V) | 2.7 |
| Typical Operating Supply Voltage (V) | 3 |
| Maximum Operating Supply Voltage (V) | 3.3 |
| Maximum Supply Current (mA) | 10 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 85 |
| Media | Air |
| Packaging | Tray |
| Mounting | Surface Mount |
| Package Height | 9.66(Max) mm |
| Package Width | 12.32(Max) mm |
| Package Length | 12.32(Max) mm |
| PCB changed | 8 |
| Supplier Package | SNSR |
| Pin Count | 8 |