NXP SemiconductorsMP3H6115A6T1Board Mount Pressure Sensors
Board Mount Pressure Sensor 0.12V to 2.8V 15kPa to 115kPa Absolute 8-Pin SSOP T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Absolute | |
| 15kPa to 115kPa | |
| 400kPa | |
| 20 to 100 | |
| ±1.5 | |
| 1 | |
| 2.82VDC | |
| 0.12 to 2.8 | |
| 2.7 | |
| 3 | |
| 3.3 | |
| 8 | |
| -40 | |
| 125 | |
| Air | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.17 |
| Package Width | 7.57 |
| Package Length | 7.57 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 8 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

