Monolithic Power SystemsMP28300GG-ZPMIC Solutions
Ultra-Low 500nA Iq, Wide Input 2V-5.5V, 300mA Step-Down Regulator Plus300nA Iq, 2V-5.5V Input, 100mA LDO in 2x2 QFN
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 2.1(Max) |
| Package Length | 2.1(Max) |
| PCB changed | 12 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 12 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
