Monolithic Power SystemsMP2452DD-LF-ZDC to DC Converter and Switching Regulator Chip
Conv DC-DC 3.3V to 36V Step Down Single-Out 0.794V to 33V 1A 8-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Step Down | |
| Adjustable | |
| 1000 | |
| Yes | |
| 1 | |
| 0.794 to 33 | |
| 1 | |
| 3.3 | |
| 36 | |
| 3.3 to 36 | |
| 220 | |
| 90(Min) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 3.1(Max) |
| Package Length | 2.1(Max) |
| PCB changed | 8 |
| Supplier Package | QFN EP |
| 8 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

