STMicroelectronicsMP23DB02MMTRSpecialized Sensors
MEMS Audio Sensor Digital Output 1.8V/2.5V/3.3V 5-Pin RHLGA T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| MEMS Audio Sensor | |
| -40 | |
| 85 | |
| Tape and Reel | |
| -40 | |
| 3.6 | |
| 1.8|2.5|3.3 | |
| Mounting | Surface Mount |
| Package Height | 1.08(Max) |
| Package Width | 2.65 |
| Package Length | 3.5 |
| PCB changed | 5 |
| Standard Package Name | LGA |
| Supplier Package | RHLGA |
| 5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

