STMicroelectronicsMP23DB01HPTRMicrophones
Mic Omni-Directional -24dB 1.8V Rectangle Solder Pad
| Compliant | |
| EAR99 | |
| NRND | |
| 8518.10.80.30 | |
| Automotive | No |
| PPAP | No |
| MEMS | |
| -24 | |
| 64(Typ) | |
| 1.6V | |
| 1.8V | |
| 3.6V | |
| Omni-Directional | |
| Rectangle | |
| Solder Pad | |
| 3.5 | |
| 2.65 | |
| 0.98 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
