Monolithic Power SystemsMP1924AHR-LF-ZGate and Power Drivers
Driver 2-OUT High Side/Low Side Half Brdg 10-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Half Bridge | |
| 2 | |
| Independent | |
| MOSFET | |
| 2 | |
| 15(Typ) | |
| 15(Typ) | |
| 20(Typ) | |
| TTL | |
| 8 | |
| 15 | |
| 9(Typ) | |
| 1.4 | |
| 2 | |
| 2660 | |
| -40 | |
| 125 | |
| Under Voltage Lockout | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4.1(Max) |
| Package Length | 4.1(Max) |
| PCB changed | 10 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 10 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

