OhmiteMOX94021006FVEResistor Fixed Single-Through Hole
Res Thick Film 100M Ohm 1% 10W ±50ppm/°C Conformal Silicone AXL
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 100M | |
| 1% | |
| 30000 | |
| 10 | |
| Thick Film | |
| -55 | |
| 225 | |
| ±50 | |
| 25 to 225 | |
| No | |
| No | |
| Conformal Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Cylindrical | |
| 8 | |
| 77 | |
| 1 | |
| 35 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

